Red, Green, Blue (RGB) 635nm Red, 518nm Green, 460nm Blue LED Indication - Discrete 3V Red, 3V Green, 3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0606WC02-RGB

DigiKey Part Number
28-SB0606WC02-RGBTR-ND - Tape & Reel (TR)
28-SB0606WC02-RGBCT-ND - Cut Tape (CT)
28-SB0606WC02-RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB0606WC02-RGB
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 635nm Red, 518nm Green, 460nm Blue LED Indication - Discrete 3V Red, 3V Green, 3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SB0606WC02-RGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
3V Red, 3V Green, 3V Blue
Series
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,83801 Kč19 352,04 Kč
8 0004,59945 Kč36 795,60 Kč
12 0004,49645 Kč53 957,40 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč