
SB0606WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB0606WC01-RGTR-ND - Tape & Reel (TR) 28-SB0606WC01-RGCT-ND - Cut Tape (CT) 28-SB0606WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB0606WC01-RG |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21151 Kč | 16 846,04 Kč |
| 8 000 | 3,99711 Kč | 31 976,88 Kč |
| 12 000 | 3,88726 Kč | 46 647,12 Kč |
| 20 000 | 3,85410 Kč | 77 082,00 Kč |
| Unit Price without VAT: | 4,21151 Kč |
|---|---|
| Unit Price with VAT: | 5,09593 Kč |

