
SB0606WC01-RG | |
|---|---|
DigiKey Part Number | 28-SB0606WC01-RGTR-ND - Tape & Reel (TR) 28-SB0606WC01-RGCT-ND - Cut Tape (CT) 28-SB0606WC01-RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB0606WC01-RG |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,81954 Kč | 15 278,16 Kč |
| 8 000 | 3,44556 Kč | 27 564,48 Kč |
| 12 000 | 3,29205 Kč | 39 504,60 Kč |
| 20 000 | 3,27813 Kč | 65 562,60 Kč |
| 28 000 | 3,14970 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 3,81954 Kč |
|---|---|
| Unit Price with VAT: | 4,62164 Kč |

