SB0603WC01-RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0603WC01-RG

DigiKey Part Number
28-SB0603WC01-RGTR-ND - Tape & Reel (TR)
28-SB0603WC01-RGCT-ND - Cut Tape (CT)
28-SB0603WC01-RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB0603WC01-RG
Description
LED GREEN/RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 575nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
105,53400 Kč55,34 Kč
1003,41010 Kč341,01 Kč
5003,09344 Kč1 546,72 Kč
1 0002,88330 Kč2 883,30 Kč
2 0002,77022 Kč5 540,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,59711 Kč10 388,44 Kč
8 0002,14104 Kč17 128,32 Kč
12 0002,05697 Kč24 683,64 Kč
20 0002,04739 Kč40 947,80 Kč
28 0001,93446 Kč54 164,88 Kč
40 0001,92904 Kč77 161,60 Kč
100 0001,88499 Kč188 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč