New Product
Buzzers Transducer, Externally Driven Piezo 9 V 12mA 3.4kHz 105dB @ 9V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-TH39-0934-RK

DigiKey Part Number
28-PT-TH39-0934-RK-ND
Manufacturer
Manufacturer Product Number
PT-TH39-0934-RK
Description
PIEZO TRANSDUCER TH 39MM 9V 3.4K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 9 V 12mA 3.4kHz 105dB @ 9V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Visual Communications Company - VCC
Sound Pressure Level (SPL)
105dB @ 9V, 10cm
Series
Current - Supply
12mA
Packaging
Box
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Medical
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
9 V
Termination
PC Pins
Voltage Range
3 ~ 28V
Size / Dimension
1.535" Dia (39.00mm)
Frequency
3.4kHz
Height - Seated (Max)
0.638" (16.20mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1058,68900 Kč586,89 Kč
4549,61600 Kč2 232,72 Kč
9046,02067 Kč4 141,86 Kč
13544,06778 Kč5 949,15 Kč
27040,96011 Kč11 059,23 Kč
54038,12031 Kč20 584,97 Kč
1 03535,67448 Kč36 923,09 Kč
5 04033,59680 Kč169 327,87 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč