
PT-SMT11-0541-SK | |
|---|---|
DigiKey Part Number | 28-PT-SMT11-0541-SKTR-ND - Tape & Reel (TR) 28-PT-SMT11-0541-SKCT-ND - Cut Tape (CT) 28-PT-SMT11-0541-SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT-SMT11-0541-SK |
Description | PIEZO TRANSDUCER SMT 11MM 5V 4.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3.5mA 4.1kHz 65dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Visual Communications Company - VCC | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 65dB @ 5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 25V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Frequency 4.1kHz | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 50 | 34,71380 Kč | 1 735,69 Kč |
| 100 | 32,39150 Kč | 3 239,15 Kč |
| 250 | 30,84188 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,65962 Kč | 27 659,62 Kč |
| 2 000 | 25,78859 Kč | 51 577,18 Kč |
| 3 000 | 25,19760 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

