
PT-PM30-0530-RK | |
|---|---|
DigiKey Part Number | 28-PT-PM30-0530-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-PM30-0530-RK |
Description | PIEZO TRANSDUCER PM 30MM 5V 3.0K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 3kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 5V, 10cm |
Series | Current - Supply 1.5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Panel Mount, Flange |
Voltage - Rated 5 V | Termination Wire Leads |
Voltage Range 30V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3kHz | Height - Seated (Max) 0.409" (10.40mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,18560 Kč | 804,64 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 200 | 25,61545 Kč | 5 123,09 Kč |
| 400 | 23,80175 Kč | 9 520,70 Kč |
| 600 | 22,81433 Kč | 13 688,60 Kč |
| 1 000 | 21,64138 Kč | 21 641,38 Kč |
| 5 000 | 19,16068 Kč | 95 803,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

