
PT-PM24-0538-RK | |
|---|---|
DigiKey Part Number | 28-PT-PM24-0538-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-PM24-0538-RK |
Description | PIEZO TRANSDUCER PM 24MM 5V 3.8K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3.8kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 5V, 10cm |
Series | Current - Supply 5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Panel Mount, Flange |
Voltage - Rated 5 V | Termination Wire Leads |
Voltage Range 30V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3.8kHz | Height - Seated (Max) 0.205" (5.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 28,25480 Kč | 706,37 Kč |
| 50 | 26,13840 Kč | 1 306,92 Kč |
| 100 | 24,21490 Kč | 2 421,49 Kč |
| 250 | 21,93452 Kč | 5 483,63 Kč |
| 500 | 20,38402 Kč | 10 192,01 Kč |
| 1 000 | 18,96728 Kč | 18 967,28 Kč |
| 5 000 | 16,53593 Kč | 82 679,65 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

