
PI-TH22-1235-RK | |
|---|---|
DigiKey Part Number | 28-PI-TH22-1235-RK-ND |
Manufacturer | |
Manufacturer Product Number | PI-TH22-1235-RK |
Description | PIEZO IND TH 22.8MM 12V 3.5KHZ R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 30mA 3.5kHz 90dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Series | Current - Supply 30mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 16V | Size / Dimension 0.898" Dia (22.80mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.402" (10.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 42,91160 Kč | 1 072,79 Kč |
| 50 | 39,73660 Kč | 1 986,83 Kč |
| 100 | 36,84940 Kč | 3 684,94 Kč |
| 250 | 33,41788 Kč | 8 354,47 Kč |
| 500 | 31,08292 Kč | 15 541,46 Kč |
| 1 000 | 28,94763 Kč | 28 947,63 Kč |
| 5 000 | 26,50998 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |



