
PI-TH13-1241-RK | |
|---|---|
DigiKey Part Number | 28-PI-TH13-1241-RK-ND |
Manufacturer | |
Manufacturer Product Number | PI-TH13-1241-RK |
Description | PIEZO IND TH 13.8MM 12V 4.1KHZ R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 83dB @ 12V, 10cm |
Series | Current - Supply 20mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 15V | Size / Dimension 0.543" Dia (13.80mm) |
Frequency 4.1kHz | Height - Seated (Max) 0.303" (7.70mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 52,57040 Kč | 1 314,26 Kč |
| 50 | 48,70700 Kč | 2 435,35 Kč |
| 100 | 45,18770 Kč | 4 518,77 Kč |
| 250 | 41,00320 Kč | 10 250,80 Kč |
| 500 | 38,15462 Kč | 19 077,31 Kč |
| 1 600 | 33,90613 Kč | 54 249,81 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

