
PI-PM30-1225-RK | |
|---|---|
DigiKey Part Number | 28-PI-PM30-1225-RK-ND |
Manufacturer | |
Manufacturer Product Number | PI-PM30-1225-RK |
Description | PIEZO IND PM 30MM 12V 2.5KHZ RD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Series | Current - Supply 8mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.638" (16.20mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,90500 Kč | 809,05 Kč |
| 25 | 73,04800 Kč | 1 826,20 Kč |
| 50 | 67,73120 Kč | 3 386,56 Kč |
| 140 | 60,68271 Kč | 8 495,58 Kč |
| 280 | 56,44636 Kč | 15 804,98 Kč |
| 560 | 52,57075 Kč | 29 439,62 Kč |
| 1 120 | 49,02208 Kč | 54 904,73 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |

