

PCL2212V400B | |
|---|---|
DigiKey Part Number | PCL2212V400B-ND |
Manufacturer | |
Manufacturer Product Number | PCL2212V400B |
Description | LED PNL IND WHITE DIFF 29.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 110° 12V 50mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PCL2212V400B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 445nm | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 15 | 135,78400 Kč | 2 036,76 Kč |
| 105 | 131,54248 Kč | 13 811,96 Kč |
| 510 | 125,98310 Kč | 64 251,38 Kč |
| 1 005 | 121,59517 Kč | 122 203,15 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |


