


PCL2212V100B | |
|---|---|
DigiKey Part Number | PCL2212V100B-ND |
Manufacturer | |
Manufacturer Product Number | PCL2212V100B |
Description | LED PNL IND RED DIF 29.50MM SRW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 110° 12V 50mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PCL2212V100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 15 | 155,22267 Kč | 2 328,34 Kč |
| 105 | 143,44676 Kč | 15 061,91 Kč |
| 510 | 133,81237 Kč | 68 244,31 Kč |
| 1 005 | 127,87886 Kč | 128 518,25 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |




