New Product
Buzzers Transducer, Externally Driven Magnetic 4.4 V 140mA 4kHz 105dB @ 4.4V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-SMT08-0440-SK

DigiKey Part Number
28-MT-SMT08-0440-SKTR-ND - Tape & Reel (TR)
28-MT-SMT08-0440-SKCT-ND - Cut Tape (CT)
28-MT-SMT08-0440-SKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT-SMT08-0440-SK
Description
MAGNETIC TRANSDUCER SMT 8.5MM 4.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 4.4 V 140mA 4kHz 105dB @ 4.4V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
4.4 V
Voltage Range
3.6 ~ 5V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
105dB @ 4.4V, 10cm
Current - Supply
140mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1060,26400 Kč602,64 Kč
2554,89720 Kč1 372,43 Kč
5051,20580 Kč2 560,29 Kč
10047,80400 Kč4 780,40 Kč
25047,54788 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,77938 Kč40 779,38 Kč
2 00038,84630 Kč77 692,60 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč