New Product
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-SMT05-0340-SK

DigiKey Part Number
28-MT-SMT05-0340-SKTR-ND - Tape & Reel (TR)
28-MT-SMT05-0340-SKCT-ND - Cut Tape (CT)
28-MT-SMT05-0340-SKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT-SMT05-0340-SK
Description
MAGNETIC TRANSDUCER SMT 5MM 3V 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
110mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Medical
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1046,19600 Kč461,96 Kč
2542,05480 Kč1 051,37 Kč
5039,20320 Kč1 960,16 Kč
10036,58060 Kč3 658,06 Kč
25033,41956 Kč8 354,89 Kč
50031,24166 Kč15 620,83 Kč
1 00030,52059 Kč30 520,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,98418 Kč62 460,45 Kč
5 00024,93513 Kč124 675,65 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč