
MI-TH09-0328-RK | |
|---|---|
DigiKey Part Number | 28-MI-TH09-0328-RK-ND |
Manufacturer | |
Manufacturer Product Number | MI-TH09-0328-RK |
Description | MAGNETIC INDICATOR TH 9MM 3V 2.8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.8kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Series | Current - Supply 30mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.8kHz | Height - Seated (Max) 0.177" (4.50mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 30,62360 Kč | 765,59 Kč |
| 50 | 28,33480 Kč | 1 416,74 Kč |
| 100 | 26,25590 Kč | 2 625,59 Kč |
| 300 | 23,33157 Kč | 6 999,47 Kč |
| 500 | 22,11006 Kč | 11 055,03 Kč |
| 1 000 | 20,57636 Kč | 20 576,36 Kč |
| 5 000 | 18,11078 Kč | 90 553,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



