


LTH3MM12VFR4600 | |
|---|---|
DigiKey Part Number | LTH3MM12VFR4600-ND |
Manufacturer | |
Manufacturer Product Number | LTH3MM12VFR4600 |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTH3MM12VFR4600 Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Series | Current - Test 12mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.55mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 100 | 21,38440 Kč | 2 138,44 Kč |
| 500 | 18,38710 Kč | 9 193,55 Kč |
| 1 000 | 17,40881 Kč | 17 408,81 Kč |
| 2 000 | 16,57971 Kč | 33 159,42 Kč |
| 5 000 | 15,67551 Kč | 78 377,55 Kč |
| 10 000 | 15,11279 Kč | 151 127,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



