
LSS_104_CTP | |
|---|---|
DigiKey Part Number | LSS_104_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_104_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_104_CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.90mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 100 | 28,49220 Kč | 2 849,22 Kč |
| 500 | 24,71758 Kč | 12 358,79 Kč |
| 1 000 | 23,48731 Kč | 23 487,31 Kč |
| 2 000 | 22,44497 Kč | 44 889,94 Kč |
| 5 000 | 21,30915 Kč | 106 545,75 Kč |
| 10 000 | 20,60250 Kč | 206 025,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



