
LSS_064_CTP | |
|---|---|
DigiKey Part Number | LSS_064_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSS_064_CTP |
Description | 3MM SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LSS_064_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 100 | 30,20770 Kč | 3 020,77 Kč |
| 500 | 24,78478 Kč | 12 392,39 Kč |
| 1 000 | 23,51860 Kč | 23 518,60 Kč |
| 2 000 | 22,93801 Kč | 45 876,02 Kč |
| 5 000 | 21,37613 Kč | 106 880,65 Kč |
| 10 000 | 21,26048 Kč | 212 604,80 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




