


LPCR050CTP | |
|---|---|
DigiKey Part Number | LPCR050CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPCR050CTP |
Description | LTP RIGID RND .171"D .500"L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | LPCR050CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 11,35990 Kč | 1 135,99 Kč |
| 500 | 9,54444 Kč | 4 772,22 Kč |
| 1 000 | 8,94935 Kč | 8 949,35 Kč |
| 2 000 | 8,44424 Kč | 16 888,48 Kč |
| 5 000 | 7,89252 Kč | 39 462,60 Kč |
| 10 000 | 7,54872 Kč | 75 487,20 Kč |
| 25 000 | 7,17399 Kč | 179 349,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



