Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_170_CTP

DigiKey Part Number
LPC_170_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_170_CTP
Description
LIGHT PIPE ROUND 4MM CLEAR
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LPC_170_CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Clamping
Lens Style
Round with Flat Top
Lens Size
4.83mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1018,60400 Kč186,04 Kč
10013,88810 Kč1 388,81 Kč
50011,79290 Kč5 896,45 Kč
1 0009,47871 Kč9 478,71 Kč
2 0009,36301 Kč18 726,02 Kč
5 0009,11019 Kč45 550,95 Kč
10 0008,88791 Kč88 879,10 Kč
25 0008,13673 Kč203 418,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč