
LPC_162_CTP | |
|---|---|
DigiKey Part Number | VCCLPC_162_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_162_CTP |
Description | LITEPIPE 4MM RND VERT 1.620" |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 18,65000 Kč | 186,50 Kč |
| 100 | 13,92250 Kč | 1 392,25 Kč |
| 500 | 11,82210 Kč | 5 911,05 Kč |
| 1 000 | 10,82075 Kč | 10 820,75 Kč |
| 2 000 | 10,19483 Kč | 20 389,66 Kč |
| 5 000 | 9,32818 Kč | 46 640,90 Kč |
| 10 000 | 8,88832 Kč | 88 883,20 Kč |
| 25 000 | 8,15688 Kč | 203 922,00 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |






