
LPC_140_CTP | |
---|---|
DigiKey Part Number | LPC_140_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_140_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_140_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 13,95600 Kč | 139,56 Kč |
100 | 10,28380 Kč | 1 028,38 Kč |
500 | 8,81068 Kč | 4 405,34 Kč |
1 000 | 8,11578 Kč | 8 115,78 Kč |
2 000 | 7,93009 Kč | 15 860,18 Kč |
5 000 | 7,65469 Kč | 38 273,45 Kč |
10 000 | 7,57508 Kč | 75 750,80 Kč |
25 000 | 7,39787 Kč | 184 946,75 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |