
LPC_130_CTP | |
|---|---|
DigiKey Part Number | LPC_130_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_130_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_130_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 11,79290 Kč | 5 896,45 Kč |
| 1 000 | 11,10773 Kč | 11 107,73 Kč |
| 2 000 | 10,40924 Kč | 20 818,48 Kč |
| 5 000 | 9,34844 Kč | 46 742,20 Kč |
| 10 000 | 8,95260 Kč | 89 526,00 Kč |
| 25 000 | 8,13673 Kč | 203 418,25 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


