
LPC_122_CTP | |
|---|---|
DigiKey Part Number | LPC_122_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_122_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_122_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 100 | 12,15360 Kč | 1 215,36 Kč |
| 500 | 10,15842 Kč | 5 079,21 Kč |
| 1 000 | 9,43482 Kč | 9 434,82 Kč |
| 2 000 | 8,97056 Kč | 17 941,12 Kč |
| 5 000 | 8,46018 Kč | 42 300,90 Kč |
| 10 000 | 8,21908 Kč | 82 190,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

