
LPC_117_CTP | |
|---|---|
DigiKey Part Number | LPC_117_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_117_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_117_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 100 | 10,06220 Kč | 1 006,22 Kč |
| 500 | 9,07618 Kč | 4 538,09 Kč |
| 1 000 | 8,62283 Kč | 8 622,83 Kč |
| 2 000 | 8,49044 Kč | 16 980,88 Kč |
| 5 000 | 8,04832 Kč | 40 241,60 Kč |
| 10 000 | 7,61178 Kč | 76 117,80 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

