
LPC_082_CTP | |
|---|---|
DigiKey Part Number | LPC_082_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_082_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LPC_082_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 16,47700 Kč | 164,77 Kč |
| 100 | 11,76690 Kč | 1 176,69 Kč |
| 500 | 10,29626 Kč | 5 148,13 Kč |
| 1 000 | 8,88045 Kč | 8 880,45 Kč |
| 2 000 | 8,35762 Kč | 16 715,24 Kč |
| 5 000 | 7,72585 Kč | 38 629,25 Kč |
| 10 000 | 7,46808 Kč | 74 680,80 Kč |
| 25 000 | 7,29288 Kč | 182 322,00 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |


