Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC_080_CTP

DigiKey Part Number
LPC_080_CTP-ND
Manufacturer
Manufacturer Product Number
LPC_080_CTP
Description
LIGHT PIPE ROUND 4MM CLEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LPC_080_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Clamping
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4.83mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,33100 Kč183,31 Kč
10013,64240 Kč1 364,24 Kč
50011,56318 Kč5 781,59 Kč
1 00010,88305 Kč10 883,05 Kč
2 00010,30614 Kč20 612,28 Kč
5 0009,67659 Kč48 382,95 Kč
10 0009,28435 Kč92 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč