
LPC_060_CTP | |
|---|---|
DigiKey Part Number | LPC_060_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_060_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Clamping |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.83mm |
Color Clear | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 10,36460 Kč | 1 036,46 Kč |
| 500 | 8,70704 Kč | 4 353,52 Kč |
| 1 000 | 8,16423 Kč | 8 164,23 Kč |
| 2 000 | 7,70354 Kč | 15 407,08 Kč |
| 5 000 | 7,20017 Kč | 36 000,85 Kč |
| 10 000 | 6,88653 Kč | 68 865,30 Kč |
| 25 000 | 6,54470 Kč | 163 617,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


