
LMS_133_CTP | |
|---|---|
DigiKey Part Number | LMS_133_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_133_CTP |
Description | SEALED LITEPIPE LENS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_133_CTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 53,08800 Kč | 530,88 Kč |
| 100 | 41,57380 Kč | 4 157,38 Kč |
| 500 | 35,35852 Kč | 17 679,26 Kč |
| 1 000 | 31,85833 Kč | 31 858,33 Kč |
| 2 000 | 31,02076 Kč | 62 041,52 Kč |
| 5 000 | 29,52225 Kč | 147 611,25 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |


