Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC_100_CTP

DigiKey Part Number
LMC_100_CTP-ND
Manufacturer
Manufacturer Product Number
LMC_100_CTP
Description
LITEPIPE 2.5MM CLEAR TRANSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LMC_100_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Clamping
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.18mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,16100 Kč151,61 Kč
10011,19610 Kč1 119,61 Kč
5009,42978 Kč4 714,89 Kč
1 0008,85129 Kč8 851,29 Kč
2 0008,36036 Kč16 720,72 Kč
5 0007,82419 Kč39 120,95 Kč
10 0007,49013 Kč74 901,30 Kč
25 0007,12613 Kč178 153,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč