Light Pipe Single Clear Rigid Panel Mount, Clamping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC_010_CTP

DigiKey Part Number
LMC_010_CTP-ND
Manufacturer
Manufacturer Product Number
LMC_010_CTP
Description
LITEPIPE MICRO 2.5MM CLEAR 100"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Clamping
Datasheet
 Datasheet
EDA/CAD Models
LMC_010_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Clamping
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.18mm
Color
Clear
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 641
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,28100 Kč172,81 Kč
10012,83400 Kč1 283,40 Kč
50010,85722 Kč5 428,61 Kč
1 00010,21007 Kč10 210,07 Kč
2 0009,66129 Kč19 322,58 Kč
5 0009,06206 Kč45 310,30 Kč
10 0008,68878 Kč86 887,80 Kč
25 0008,28212 Kč207 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč