Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFC037CTP

DigiKey Part Number
LFC037CTP-ND
Manufacturer
Manufacturer Product Number
LFC037CTP
Description
LFC LIGHT PIPE 0.375"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
LFC037CTP Models
Product Attributes
Filter Similar Products
Category
Type
Rigid
Manufacturer
Visual Communications Company - VCC
Mounting Type
Panel Mount, Press Fit, Front
Series
Lens Style
Round with Domed Top
Packaging
Bag
Lens Size
5mm
Part Status
Active
Base Product Number
Color
Clear, Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 172
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,23100 Kč162,31 Kč
10012,01930 Kč1 201,93 Kč
50010,14624 Kč5 073,12 Kč
1 0009,53309 Kč9 533,09 Kč
2 0009,01276 Kč18 025,52 Kč
5 0008,44472 Kč42 223,60 Kč
10 0008,09078 Kč80 907,80 Kč
25 0007,70517 Kč192 629,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč