
LFB100CTP | |
|---|---|
DigiKey Part Number | LFB100CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFB100CTP |
Description | LIGHT PIPE ROUND 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFB100CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.3mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| 1 000 | 7,12252 Kč | 7 122,52 Kč |
| 2 000 | 6,70876 Kč | 13 417,52 Kč |
| 5 000 | 6,25661 Kč | 31 283,05 Kč |
| 10 000 | 5,97471 Kč | 59 747,10 Kč |
| 25 000 | 5,66742 Kč | 141 685,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





