
LCV_056_CTP | |
|---|---|
DigiKey Part Number | LCV_056_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LCV_056_CTP |
Description | LITEPIPE 5MM CLEAR TRANSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Configuration Single |
Packaging Bulk | Type Rigid |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 100 | 12,83400 Kč | 1 283,40 Kč |
| 500 | 10,85722 Kč | 5 428,61 Kč |
| 1 000 | 10,21007 Kč | 10 210,07 Kč |
| 2 000 | 9,66129 Kč | 19 322,58 Kč |
| 5 000 | 9,06206 Kč | 45 310,30 Kč |
| 10 000 | 8,68878 Kč | 86 887,80 Kč |
| 25 000 | 8,28212 Kč | 207 053,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



