LED Panel Indicator Yellow Diffused 30° 11.5V 10mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L65DY12L

DigiKey Part Number
L65DY12L-ND
Manufacturer
Manufacturer Product Number
L65DY12L
Description
LED PNL IND YELLOW DIFF 5MM PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 30° 11.5V 10mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L65DY12L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
11.5V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
15mcd
Wavelength - Peak
587nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1059,86500 Kč598,65 Kč
10047,14890 Kč4 714,89 Kč
50041,57184 Kč20 785,92 Kč
1 00038,94058 Kč38 940,58 Kč
2 00037,53361 Kč75 067,22 Kč
5 00036,11391 Kč180 569,55 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč