
L60D-A5-W | |
|---|---|
DigiKey Part Number | L60D-A5-W-ND |
Manufacturer | |
Manufacturer Product Number | L60D-A5-W |
Description | LED PNL IND AMBER DIFF 6.60MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 45° 5V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L60D-A5-W Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.23" (5.84mm) |
Series | Lens Size 6.60mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 30mcd |
Type LED | Wavelength - Peak 583nm |
Lamp Color Amber | Viewing Angle 45° |
Lens Color Amber | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 275,55700 Kč | 2 755,57 Kč |
| 100 | 231,74230 Kč | 23 174,23 Kč |
| 500 | 212,72570 Kč | 106 362,85 Kč |
| 1 000 | 206,56216 Kč | 206 562,16 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |



