FLXR1CTPxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLXR1CTP08

DigiKey Part Number
FLXR1CTP08-ND
Manufacturer
Manufacturer Product Number
FLXR1CTP08
Description
RUGGD FLEX LIGHTPIPE BLK 8" CLR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 8.0" (203.2mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 8.0" (203.2mm)
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
7.1mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1312,80000 Kč312,80 Kč
10244,62200 Kč2 446,22 Kč
100204,97020 Kč20 497,02 Kč
500187,74452 Kč93 872,26 Kč
1 000182,16081 Kč182 160,81 Kč
Manufacturers Standard Package
Unit Price without VAT:312,80000 Kč
Unit Price with VAT:378,48800 Kč