
CTHS15CIC06ONOFF | |
|---|---|
DigiKey Part Number | CTHS15CIC06ONOFF-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC06ONOFF |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC06ONOFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | Off-On | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,93000 Kč | 198,93 Kč |
| 10 | 138,16500 Kč | 1 381,65 Kč |
| 100 | 115,98350 Kč | 11 598,35 Kč |
| 500 | 98,16138 Kč | 49 080,69 Kč |
| Unit Price without VAT: | 198,93000 Kč |
|---|---|
| Unit Price with VAT: | 240,70530 Kč |


