
CTHS15CIC05 | |
|---|---|
DigiKey Part Number | CTHS15CIC05-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC05 |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC05 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tube | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,58000 Kč | 194,58 Kč |
| 10 | 148,72100 Kč | 1 487,21 Kč |
| 100 | 121,84410 Kč | 12 184,41 Kč |
| 500 | 110,13956 Kč | 55 069,78 Kč |
| 1 000 | 106,34094 Kč | 106 340,94 Kč |
| 2 000 | 103,12993 Kč | 206 259,86 Kč |
| Unit Price without VAT: | 194,58000 Kč |
|---|---|
| Unit Price with VAT: | 235,44180 Kč |




