
CTHS15CIC01 | |
|---|---|
DigiKey Part Number | CTHS15CIC01-ND |
Manufacturer | |
Manufacturer Product Number | CTHS15CIC01 |
Description | SWITCH PUSH CAPACITIVE ILLUM SQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CTHS15CIC01 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tube | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Capacitive, Illuminated | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 10 | 134,58100 Kč | 1 345,81 Kč |
| 100 | 109,78340 Kč | 10 978,34 Kč |
| 500 | 98,97520 Kč | 49 487,60 Kč |
| 1 000 | 95,46626 Kč | 95 466,26 Kč |
| 2 000 | 92,50040 Kč | 185 000,80 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |





