


CSMS15CIC07 | |
|---|---|
DigiKey Part Number | CSMS15CIC07TR-ND - Tape & Reel (TR) CSMS15CIC07CT-ND - Cut Tape (CT) CSMS15CIC07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC07 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -35°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 106,25000 Kč | 1 062,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 93,76251 Kč | 70 321,88 Kč |
| 1 500 | 90,68420 Kč | 136 026,30 Kč |
| 2 250 | 89,10851 Kč | 200 494,15 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |




