


CSMS15CIC06 | |
|---|---|
DigiKey Part Number | CSMS15CIC06TR-ND - Tape & Reel (TR) CSMS15CIC06CT-ND - Cut Tape (CT) CSMS15CIC06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC06 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 100,62200 Kč | 1 006,22 Kč |
| 100 | 100,23610 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 84,96743 Kč | 63 725,57 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |




