


CSMS15CIC04 | |
|---|---|
DigiKey Part Number | CSMS15CIC04TR-ND - Tape & Reel (TR) CSMS15CIC04CT-ND - Cut Tape (CT) CSMS15CIC04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMS15CIC04 |
Description | CSM DISPLAY SMT LED SQUARE 15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSMS15CIC04 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.8 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Capacitive, Illuminated | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 Kč | 183,95 Kč |
| 10 | 140,19100 Kč | 1 401,91 Kč |
| 100 | 114,55510 Kč | 11 455,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 101,19700 Kč | 75 897,75 Kč |
| 1 500 | 97,91115 Kč | 146 866,73 Kč |
| Unit Price without VAT: | 183,95000 Kč |
|---|---|
| Unit Price with VAT: | 222,57950 Kč |




