


CNX722C500FVT | |
|---|---|
DigiKey Part Number | CNX722C500FVT-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C500FVT |
Description | LED PNL IND GREEN 25.60MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 5V ~ 28V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.35mm) |
Packaging Bulk | Lens Size 25.60mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1050mcd |
Lamp Color Green | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67, NEMA 6P |
Voltage 5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,87000 Kč | 386,87 Kč |
| 10 | 305,28300 Kč | 3 052,83 Kč |
| 100 | 257,88240 Kč | 25 788,24 Kč |
| 500 | 237,31682 Kč | 118 658,41 Kč |
| Unit Price without VAT: | 386,87000 Kč |
|---|---|
| Unit Price with VAT: | 468,11270 Kč |



