
CNX722C500120W | |
|---|---|
DigiKey Part Number | CNX722C500120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C500120W |
Description | LED PNL IND GRN CLR 25.60MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 120V 8mA Wire Leads - 6" (152.40mm) |
EDA/CAD Models | CNX722C500120W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 924mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,64000 Kč | 362,64 Kč |
| 10 | 285,15300 Kč | 2 851,53 Kč |
| 100 | 240,16250 Kč | 24 016,25 Kč |
| 500 | 220,63144 Kč | 110 315,72 Kč |
| Unit Price without VAT: | 362,64000 Kč |
|---|---|
| Unit Price with VAT: | 438,79440 Kč |



