



CNX722C400FVT | |
|---|---|
DigiKey Part Number | CNX722C400FVT-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C400FVT |
Description | LED PNL IND YELLOW 25.60MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 5V ~ 28V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | CNX722C400FVT Models |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.35mm) |
Packaging Bulk | Lens Size 25.60mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 140mcd |
Lamp Color Yellow | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67, NEMA 6P |
Voltage 5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,40000 Kč | 419,40 Kč |
| 10 | 332,20700 Kč | 3 322,07 Kč |
| 100 | 281,57220 Kč | 28 157,22 Kč |
| 500 | 259,61344 Kč | 129 806,72 Kč |
| Unit Price without VAT: | 419,40000 Kč |
|---|---|
| Unit Price with VAT: | 507,47400 Kč |


