
CNX_C_E_4_1_08 | |
|---|---|
DigiKey Part Number | CNX_C_E_4_1_08-ND |
Manufacturer | |
Manufacturer Product Number | CNX_C_E_4_1_08 |
Description | LED CONN CBL ASSY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 106,39700 Kč | 1 063,97 Kč |
| 100 | 85,51230 Kč | 8 551,23 Kč |
| 500 | 76,38694 Kč | 38 193,47 Kč |
| 1 000 | 73,42161 Kč | 73 421,61 Kč |
| 2 000 | 70,91403 Kč | 141 828,06 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |


