
CMS_322_GTP | |
|---|---|
DigiKey Part Number | CMS_322_GTP-ND |
Manufacturer | |
Manufacturer Product Number | CMS_322_GTP |
Description | LENS GREEN FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMS_322_GTP Models |
Category | Lens Size 7.62mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 100 | 28,49220 Kč | 2 849,22 Kč |
| 500 | 24,71758 Kč | 12 358,79 Kč |
| 1 000 | 23,48731 Kč | 23 487,31 Kč |
| 2 000 | 22,44497 Kč | 44 889,94 Kč |
| 5 000 | 21,30915 Kč | 106 545,75 Kč |
| 10 000 | 20,60250 Kč | 206 025,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



