Lens Cap Amber Fresnel Ring Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS_322_ATP

DigiKey Part Number
CMS_322_ATP-ND
Manufacturer
Manufacturer Product Number
CMS_322_ATP
Description
LENS AMBER FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Amber Fresnel Ring Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CMS_322_ATP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.62mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,76500 Kč337,65 Kč
2531,65640 Kč791,41 Kč
5030,14060 Kč1 507,03 Kč
10028,69800 Kč2 869,80 Kč
30026,55687 Kč7 967,06 Kč
50025,61630 Kč12 808,15 Kč
1 00024,39359 Kč24 393,59 Kč
2 50022,86699 Kč57 167,48 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč